Print Page
Image is for illustrative purposes only. Please refer to product description.
1,361 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč155.245 |
| 10+ | Kč122.892 |
| 25+ | Kč111.857 |
| 50+ | Kč102.828 |
| 100+ | Kč95.304 |
| 250+ | Kč92.545 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč155.24 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDA7498ETR
Order Code3129738
Technical Datasheet
Output Power x Channels @ Load0
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range14V to 39V
IC Case / PackagePowerSSO
No. of Pins36Pins
Load Impedance3ohm
Output Type1 x Mono PBTL, 2 x Stereo BTL
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StylePowerSSO
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power220W
Product Overview
TDA7498ETR is a dual BTL class-D audio amplifier with a single power supply designed for home systems and active speaker applications.
- 160-W + 160-W output power at THD = 10% with RL = 4 ohm and VCC = 36V
- Wide-range single-supply operation is 14V to 36V
- High efficiency (η = 85%), parallel BTL function using the MODE pin
- Differential inputs minimize common-mode noise, standby and mute features
- Smart protection, thermal overload protection, small offset less than 20mV
- Total quiescent current is 60mA typical at (No LC filter, no load)
- Output offset voltage is 20mV maximum at (Vi = 0, Av = 23.6dB, no load)
- Switching frequency is 310KHz typical at (internal oscillator, Tamb = 25°C)
- Total harmonic distortion is 0.05% typical at (Po = 1W, Tamb = 25°C)
- Operating temperature range from 0°C to 70°C, 36-pin PowerSSO package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Output Power x Channels @ Load
0
No. of Channels
1Channels
IC Case / Package
PowerSSO
Load Impedance
3ohm
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Amplifier Class
D
No. of Channels
1 Channel
Audio Amplifier Type
D
Supply Voltage Range
14V to 39V
No. of Pins
36Pins
Output Type
1 x Mono PBTL, 2 x Stereo BTL
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
PowerSSO
Automotive Qualification Standard
-
Output Power
220W
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
Product traceability