Print Page
Image is for illustrative purposes only. Please refer to product description.
10,457 In Stock
173 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč83.266 |
| 10+ | Kč62.951 |
| 25+ | Kč57.684 |
| 50+ | Kč55.928 |
| 100+ | Kč50.662 |
| 250+ | Kč49.658 |
| 500+ | Kč48.655 |
Price for:Each
Minimum: 1
Multiple: 1
Kč83.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTDE1707BFP
Order Code1131993
Technical Datasheet
Power Load Switch TypeHigh Side, Low Side
No. of Channels2Channels
Input Voltage50V
Current Limit-
On State Resistance-
IC Case / PackageSOIC
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input Polarity-
No. of Outputs1Outputs
Operating Temperature Min-25°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleSOIC
Product Overview
The TDE1707BFP is an Intelligent Power Switch with low side or high side switch configuration. Especially dedicated to proximity detectors, its internal +5V supply can be used to supply external circuits. A signal is internally generated to block the in-signal and prevent activation of the output switch, as long as an abnormal condition is detected.
- Overload and short-circuit protections
- Internal voltage clamping
- Supply and output reversal protection
- Thermal shutdown
- GND and VS open wire protection
- Adjustable delay at switch ON
- Indicator status LED driver
- High burst immunity
Applications
Industrial
Technical Specifications
Power Load Switch Type
High Side, Low Side
Input Voltage
50V
On State Resistance
-
No. of Pins
8Pins
On / Enable Input Polarity
-
Operating Temperature Min
-25°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
2Channels
Current Limit
-
IC Case / Package
SOIC
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Distribution Switch Case Style
SOIC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000434