Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč19.914 |
| 10+ | Kč14.070 |
| 100+ | Kč11.060 |
| 500+ | Kč9.856 |
| 1000+ | Kč9.480 |
| 5000+ | Kč7.449 |
| 10000+ | Kč7.022 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč99.57 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTS27L2IPT
Order Code3367334
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product100kHz
Slew Rate Typ0.04V/µs
Supply Voltage Range3V to 16V
IC Case / PackageTSSOP
No. of Pins8Pins
Amplifier TypeCMOS
Rail to Rail-
Input Offset Voltage1.1mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleTSSOP
Automotive Qualification Standard-
Bandwidth100kHz
No. of Amplifiers2 Amplifier
Slew Rate0.04V/µs
Product Overview
TS27L2IPT is a precision very low power CMOS dual-operation amplifier designed to operate with single or dual supplies. This operational amplifier uses the ST silicon gate CMOS process allowing an excellent consumption-speed ratio. This amplifier is ideally suited for low-consumption applications.
- 10µA/op very low power consumption
- Output voltage can swing
- Excellent phase margin on capacitive loads
- Stable and low offset voltage
- 3 input offset voltage selection
- 8 pin TSSOP package
- Operating free-air temperature range -40 to + 125°C
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.04V/µs
IC Case / Package
TSSOP
Amplifier Type
CMOS
Input Offset Voltage
1.1mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
100kHz
Supply Voltage Range
3V to 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
TSSOP
Bandwidth
100kHz
Slew Rate
0.04V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
Product traceability