Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč73.735 |
10+ | Kč55.176 |
50+ | Kč50.662 |
100+ | Kč45.646 |
250+ | Kč43.138 |
500+ | Kč42.385 |
1000+ | Kč41.382 |
2500+ | Kč38.623 |
Product Information
Product Overview
The TS924ID is a quad Operational Amplifier with rail-to-rail input and output. The BiCMOS operational amplifier optimized and fully specified for 3 and 5V operation. High output current allows low load impedances to be driven. The TS924 device exhibits a very low noise, low distortion, low offset and high output current capability, making this device an excellent choice for low-voltage and battery-operated audio systems. The devices are stable for capacitive loads up to 500pF.
- Latch-up immunity
- 9nV/√Hz Low noise
- 80mA (able to drive 32Ω loads) High output current
- 3kV ESD Internal protection
- ±1V Differential input voltage
- 2μV/°C Input offset voltage drift
Applications
Audio, Multimedia, Communications & Networking, Portable Devices, Sensing & Instrumentation, Signal Processing
Technical Specifications
4Channels
1.3V/µs
SOIC
High Current
3mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
4MHz
2.7V to 12V
14Pins
Rail - Rail Input / Output (RRIO)
15nA
-40°C
-
-
SOIC
4MHz
1.3V/µs
Technical Docs (3)
Alternatives for TS924ID
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate