Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč24.528 |
| 10+ | Kč19.412 |
| 50+ | Kč17.782 |
| 100+ | Kč14.923 |
| 250+ | Kč14.220 |
| 500+ | Kč14.170 |
| 1000+ | Kč13.894 |
| 2500+ | Kč13.593 |
Product Information
Product Overview
TS941ILT is a single-channel output rail-to-rail ultra-micropower operational amplifier with CMOS inputs. It exhibits excellent consumption of 1.2µA while featuring 10KHz gain-bandwidth product, 1.5mA output capability, and output rail-to-rail operation 2.85V typical at 3V with RL=10Kohm. This op-amp is ideal for battery-powered systems, where very low supply current and output rail-to-rail are required. Their very low - 1pA typical input bias current and constant supply current over supply voltage enhance the devices’ performance near the end of the battery charge or battery life. It is used in applications such as battery-powered systems (alarm), portable communication systems (pagers), smoke/gas/fire detectors, instrumentation and sensoring, PH meter.
- Input offset voltage drift is 7µV/°C
- Supply voltage range from 2.5V to 10V
- Input offset current is 1pA typical at (VCC = +2.5V, VDD = 0V, RL connected to VCC/2, Tamb = 25°C)
- ESD protection (2kV), latch-up immunity (class A)
- Input bias current is 1pA typical at (VCC = +2.5V, VDD = 0V, RL connected to VCC/2, Tamb = 25°C)
- Common mode rejection ratio is 80dB typical at (Tamb = 25°C)
- Supply current (per amplifier) is 1.2µA typical at ( AVCL = 1, no load, Tamb = 25°C)
- Slew rate is 4.5V/ms typical at (RL = 1Mohm, CL = 50pF, Tamb = 25°C)
- Large signal voltage gain is 100dB typical at (VO = 2Vpp, RL = 1Mohm, Tamb = 25°C)
- Operating temperature range from -40°C to 85°C, SOT23-5L package
Technical Specifications
1Channels
0.0045V/µs
SOT-23
Low Power
10mV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Single Supply
10kHz
2.5V to 10V
5Pins
Rail - Rail Output (RRO)
1pA
-40°C
-
-
SOT-23
10kHz
0.0045V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate