Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč59.690 |
| 10+ | Kč38.372 |
| 50+ | Kč34.360 |
| 100+ | Kč28.340 |
| 250+ | Kč26.585 |
| 500+ | Kč23.274 |
| 1000+ | Kč20.791 |
| 2500+ | Kč20.365 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč59.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSC210IYCT
Order Code3864624
Technical Datasheet
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product25kHz
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max26V
CMRR140dB
Gain200 V/V
IC MountingSurface Mount
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Input Offset Voltage35µV
No. of Amplifiers1 Amplifier
Input Bias Current28µA
Amplifier Case StyleSC-70
Bandwidth25kHz
Automotive Qualification StandardAEC-Q100
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
140dB
IC Mounting
Surface Mount
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SC-70
Automotive Qualification Standard
AEC-Q100
Gain Bandwidth Product
25kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
26V
Gain
200 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
35µV
Input Bias Current
28µA
Bandwidth
25kHz
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
Product traceability