Print Page
Image is for illustrative purposes only. Please refer to product description.
270 In Stock
4,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč43.138 |
| 10+ | Kč31.852 |
| 50+ | Kč29.093 |
| 100+ | Kč25.832 |
| 250+ | Kč24.478 |
| 500+ | Kč23.349 |
| 1000+ | Kč22.597 |
| 2500+ | Kč21.644 |
Price for:Each
Minimum: 1
Multiple: 1
Kč43.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSU102IST
Order Code2462696
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product9kHz
Slew Rate Typ3V/ms
Supply Voltage Range1.5V to 5.5V
IC Case / PackageMini SOIC
No. of Pins8Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage100µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMini SOIC
Automotive Qualification Standard-
Bandwidth9kHz
No. of Amplifiers2 Amplifier
Slew Rate3V/ms
Product Overview
Nanopower, rail to rail input and output, 5V CMOS operational amplifier. This amplifier is suitable for ultra-long life battery-powered applications, power metering, UV and photo sensors, electrochemical and gas sensors, pyroelectric passive infrared (PIR) detection, battery current sensing, medical instrumentation and RFID readers.
- Unity gain stable
- 2KV HBM High tolerance to ESD
- Tolerance to power supply transient drops
- Accurate signal conditioning of high impedance sensors
- Application performances guaranteed over industrial temperature range
- Fast desaturation
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3V/ms
IC Case / Package
Mini SOIC
Amplifier Type
Rail to Rail
Input Offset Voltage
100µV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
9kHz
Supply Voltage Range
1.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Amplifier Case Style
Mini SOIC
Bandwidth
9kHz
Slew Rate
3V/ms
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000025
Product traceability