Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč55.928 |
| 10+ | Kč41.633 |
| 25+ | Kč38.122 |
| 50+ | Kč35.112 |
| 100+ | Kč31.601 |
| 250+ | Kč29.845 |
| 500+ | Kč29.594 |
| 1000+ | Kč29.093 |
Product Information
Product Overview
The TSU104IQ4T is a nanopower quad CMOS Operational Amplifier with rail-to-rail input and output. The TSU102 operational amplifier offers an ultra low-power consumption of 580nA typical and 750nA maximum per channel when supplied by 1.8V. Combined with a supply voltage range of 1.5 to 5.5V, these features allow the TSU10x series to be efficiently supplied by a coin type Lithium battery or a regulated voltage in low-power applications. The 8kHz gain bandwidth of this device make them ideal for sensor signal conditioning and battery supplied applications.
- Unity gain stable
- Tolerance to power supply transient drops
- Accurate signal conditioning of high impedance sensors
- Application performances guaranteed over industrial temperature range
- Fast desaturation
- Submicro ampere current consumption - 580nA typical per channel at 25°C at VCC=1.8V
- 5pA at 25°C Maximum low input bias current
- 2kV HBM High tolerance to ESD
Applications
Portable Devices, Metering, Sensing & Instrumentation, Medical, Signal Processing
Technical Specifications
4Channels
3V/ms
QFN-EP
Rail to Rail
100µV
Surface Mount
85°C
-
No SVHC (21-Jan-2025)
-
4 Amplifier
9kHz
1.5V to 5.5V
16Pins
Rail - Rail Input / Output (RRIO)
1pA
-40°C
-
MSL 3 - 168 hours
QFN-EP
9kHz
3V/ms
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate