Print Page
Image is for illustrative purposes only. Please refer to product description.
3,480 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč41.131 |
| 10+ | Kč30.598 |
| 25+ | Kč30.347 |
| 50+ | Kč29.845 |
| 100+ | Kč29.594 |
| 250+ | Kč29.344 |
| 500+ | Kč28.842 |
| 1000+ | Kč28.591 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč41.13 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSU112IYST
Order Code3798118
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product9kHz
Slew Rate Typ3V/ms
Supply Voltage Range1.5V to 5.5V
IC Case / PackageMiniSOIC
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage150µV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleMiniSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth9kHz
No. of Amplifiers2 Amplifier
Slew Rate3V/ms
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
3V/ms
IC Case / Package
MiniSOIC
Amplifier Type
CMOS
Input Offset Voltage
150µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
9kHz
Supply Voltage Range
1.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
MiniSOIC
Bandwidth
9kHz
Slew Rate
3V/ms
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000024
Product traceability