Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | Kč30.598 |
10+ | Kč22.998 |
50+ | Kč20.967 |
100+ | Kč18.810 |
250+ | Kč17.732 |
500+ | Kč17.130 |
1000+ | Kč16.603 |
2500+ | Kč14.647 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč30.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoTSV622IDT
Order Code1737214
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product420kHz
Slew Rate Typ0.19V/µs
Supply Voltage Range1.5V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeRail to Rail
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage4mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth420kHz
No. of Amplifiers2 Amplifier
Slew Rate0.19V/µs
Product Overview
The TSV622IDT is an EMI hardened dual CMOS Operational Amplifier with rail-to-rail input/output. The TSV62x series features an excellent speed/power consumption ratio, ultra-low input bias current and low input offset voltage, offering a 420kHz gain bandwidth product while consuming only 29μA at 5V supply voltage. This op-amp is unity gain stable for capacitive loads up to 100pF.
- 5nA Typical low power shutdown mode
- 1pA Typical low input bias current
- 2μV/°C Input offset voltage drift
Applications
Portable Devices, Signal Processing, Medical
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.19V/µs
IC Case / Package
SOIC
Amplifier Type
Rail to Rail
Input Offset Voltage
4mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
420kHz
Supply Voltage Range
1.5V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Amplifier Case Style
SOIC
Bandwidth
420kHz
Slew Rate
0.19V/µs
Technical Docs (2)
Alternatives for TSV622IDT
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00186
Product traceability