Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč79.002 |
10+ | Kč59.440 |
25+ | Kč54.674 |
50+ | Kč51.916 |
100+ | Kč46.649 |
250+ | Kč44.642 |
500+ | Kč43.138 |
1000+ | Kč41.884 |
Product Information
Product Overview
TSZ124IYPT is a very high accuracy (5µV) zero drift micropower 5V operational amplifier in a 14 pin TSSOP package. It offers very low input offset voltage with virtually zero drift. The TSZ124 offers rail-to-rail input and output, excellent speed/power consumption ratio, and 400 kHz gain bandwidth product, while consuming less than 40 µA at 5V. The devices also feature an ultra-low input bias current. This features make the TSZ12x family ideal for sensor interfaces, battery-powered applications and portable applications.
- Very high accuracy and stability of offset voltage 5µV max at 25°C, 8 µV over full temperature range
- Low supply voltage of 1.8 to 5.5V
- Low power consumption of 40µA maximum at 5V
- Gain bandwidth product of 400kHz
- High tolerance to ESD of 4KV HBM
- Extended temperature range from -40 to 125°C
Technical Specifications
4Channels
0.19V/µs
TSSOP
Zero Drift
1µV
Surface Mount
125°C
AEC-Q100
No SVHC (21-Jan-2025)
AEC-Q100
4 Amplifier
400kHz
1.8V to 5.5V
14Pins
Rail - Rail Input / Output (RRIO)
70pA
-40°C
-
MSL 1 - Unlimited
TSSOP
400kHz
0.19V/µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate