Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | Kč8.928 |
50+ | Kč6.019 |
100+ | Kč5.392 |
500+ | Kč4.765 |
1500+ | Kč4.138 |
Product Information
Product Overview
USBLC6-2SC6 is a very low capacitance ESD protection device. This is a monolithic application specific device dedicated to ESD protection of high-speed interfaces, such as USB 2.0, Ethernet links and video lines. The very low line capacitance secures a high level of signal integrity without compromising in protecting sensitive chips against the most stringently characterized ESD strikes. Enhanced ESD protection: IEC 61000-4-2 level 4 compliance guaranteed at device level, hence greater immunity at system level. Typical applications include USB 2.0 ports up to 480Mb/s (high speed), compatible with USB 1.1 low and full-speed, Ethernet port: 10/100Mb/s, SIM card protection, video line protection and portable electronics.
- 2 data-line protection
- Protects VBUS (ESD protection of VBUS)
- 6V breakdown voltage
- 3.5pF max very low capacitance between lines to GND for optimized data integrity and speed
- Very low leakage current of 150nA max
- High reliability offered by monolithic integration
- Low leakage current for longer operation of battery powered devices
- Fast response time
- SOT23-6L package
- Operating junction temperature range from -40 to 150˚C
Notes
A good precaution to take is to put the protection device as close as possible to disturbance source (generally the connector).
Technical Specifications
17V
6Pins
-
-
SOT-23
-
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for USBLC6-2SC6
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate