Print Page
Image is for illustrative purposes only. Please refer to product description.
1,668 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč24.002 |
| 10+ | Kč17.230 |
| 50+ | Kč15.575 |
| 100+ | Kč13.719 |
| 250+ | Kč12.841 |
| 500+ | Kč12.314 |
| 1000+ | Kč11.863 |
| 2500+ | Kč11.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč24.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVIPER122LSTR
Order Code4036121
Technical Datasheet
Input Voltage Min85VAC
Input Voltage Max265VAC
IC Case / PackageSSOP
No. of Pins10Pins
Power Rating Max6W
Topology0
IsolationIsolated, Non Isolated
Power Switch Voltage Rating730V
Power Switch Current Rating400mA
Switching Frequency60kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VIPER122LSTR is a high performance high voltage converter that combines a 730V rugged power MOSFET with PWM control. The device embeds high voltage startup and current sense circuitry, which helps reduce the number of components in a BoM. Frequency jittering spreads the EMI and allows the use of a smaller filter. The burst mode feature provides very low input power consumption at light loads.
- 3.3V reference voltage
- 40mW no load input power at 230VAC
- Short-circuit protection
- Thermal shutdown
- SSOP10 package
Technical Specifications
Input Voltage Min
85VAC
IC Case / Package
SSOP
Power Rating Max
6W
Isolation
Isolated, Non Isolated
Power Switch Current Rating
400mA
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Input Voltage Max
265VAC
No. of Pins
10Pins
Topology
0
Power Switch Voltage Rating
730V
Switching Frequency
60kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423919
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000081
Product traceability