Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN5050AJTR-E
Order Code2762727
Your Part Number
Technical Datasheet
33,930 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč46.451 |
| 10+ | Kč34.534 |
| 50+ | Kč31.616 |
| 100+ | Kč26.752 |
| 250+ | Kč25.293 |
| 500+ | Kč24.563 |
| 1000+ | Kč23.566 |
| 2500+ | Kč22.593 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč46.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoVN5050AJTR-E
Order Code2762727
Technical Datasheet
Supply Voltage Min4.5V
Supply Voltage Max36V
No. of Outputs1Outputs
Output Voltage-
Output Current16.5A
Driver Case StyleSOIC
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Supply Voltage Min
4.5V
No. of Outputs
1Outputs
Output Current
16.5A
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Max
36V
Output Voltage
-
Driver Case Style
SOIC
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143