Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč115.619 |
10+ | Kč87.780 |
25+ | Kč76.996 |
50+ | Kč74.488 |
100+ | Kč71.980 |
250+ | Kč71.227 |
500+ | Kč70.224 |
Product Information
Product Overview
The VNI4140K is a quad high-side smart power Solid State Relay made using STMicroelectronics VIPower technology and intended to drive four independent resistive or inductive loads with one side connected to ground. Active current limitation avoids dropping the system power supply in case of shorted load. Built-in thermal shutdown protects the chip from over-temperature and short-circuits. In over-load conditions, channel turns OFF and back ON automatically so to maintain junction temperature between TTSD and TR. If this condition makes case temperature reach TCSD, over-loaded channel is turned OFF and restart only when case temperature has decreased down to TCR. In case of more than one channel in overload, restart of the over-loaded channels is not simultaneous and in order to avoid high peak current from the supply. Non-over-loaded channels continue operating normally. The open drain diagnostics outputs indicate over-temperature conditions.
- Shorted load protections
- Junction over-temperature protection
- Protection against loss of ground
- Current limitation
- Under-voltage shutdown
- Open-drain diagnostic outputs
- 3.3V CMOS/TTL compatible inputs
- Fast demagnetization of inductive loads
Applications
Power Management
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
700mA
36V
24Pins
125°C
-
10.5V
PowerSSO
-40°C
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate