Need more?
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč82.513 | 
| 10+ | Kč67.214 | 
| 25+ | Kč64.205 | 
| 50+ | Kč60.944 | 
| 100+ | Kč57.935 | 
| 250+ | Kč57.684 | 
| 500+ | Kč57.182 | 
Product Information
Product Overview
VNQ5160KTR-E is a quad channel high-side driver for automotive applications. This is a monolithic device made using STMicroelectronics VIPower™ M0-5 technology. It is intended for driving resistive or inductive loads with one side connected to ground. Active VCC pin voltage clamp protects the device against low energy spikes (see ISO7637 transient compatibility table). The device detects open-load condition in both on and off states, when STAT-DIS is left open or driven low. Output shorted to VCC is detected in the off-state. When STAT-DIS is driven high, the STATUS pin is in a high impedance condition. Output current limitation protects the device in overload condition. In the case of long duration overload, the device limits the dissipated power to a safe level up to thermal shutdown intervention. Suitable for all types of resistive, inductive and capacitive loads applications.
- Inrush current active management by power limitation
- 3V CMOS compatible input, very low standby current
- Optimized electromagnetic emission
- Very low electromagnetic susceptibility
- In compliance with the 2002/95/EC European directive
- Diagnostic func: open drain status O/P, on/off-state open-load detection, thermal shutdown
- Protection: undervoltage shutdown, overvoltage clamp, output stuck to VCC detection
- Protection: load current limitation, self limiting of fast thermal transients
- Protection against loss of ground and loss of VCC, thermal shutdown
- Reverse battery protection
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
High Side
13V
0.16ohm
24Pins
Active High
-40°C
AEC-Q100
MSL 3 - 168 hours
AEC-Q100
4Channels
5.4A
PowerSSO
Yes
4Outputs
150°C
-
No SVHC (21-Jan-2025)
PowerSSO
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate