Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč775.724 |
Product Information
Product Overview
Display expansion board for STM32 Nucleo with Zio connector. Expansion board adds graphic user interface (GUI) capability to STM32 Nucleo-144 boards. It features a 2.2" 8bit parallel interface TFT display as well as a 64Mbit Q-SPI NOR flash memory for storing graphic images, texts and texture. The expansion board also offers a joystick for GUI navigation. It is compatible with the NUCLEO-F412ZG, NUCLEO-F413ZH, NUCLEO-F446ZE, NUCLEO-F722ZE, NUCLEO-F746ZG, NUCLEO-F756ZG, NUCLEO-F767ZI, NUCLEO-H743ZI, NUCLEO-H723ZG, NUCLEO-H753ZI, NUCLEO-H745ZI-Q, NUCLEO-H755ZI-Q, NUCLEO-H7A3ZI-Q, NUCLEO-L496ZG, NUCLEO-L496ZG-P, NUCLEO-L4A6ZG, NUCLEO-L4P5ZG, NUCLEO-L4R5ZI, NUCLEO-L4R5ZI-P, NUCLEO-L552ZE-Q and NUCLEO-U575ZI-Q Nucleo-144 boards.
- 2.2" 8-bit parallel interface QVGA TFT LCD
- 64Mbit Q-SPI NOR flash memory
- Joystick for easy menu navigation
- Compatible with selected STM32 Nucleo-144 boards using the Zio connector
Technical Specifications
-
-
-
Display expansion board
No SVHC (25-Jun-2025)
-
-
STMicroelectronics STM32 Nucleo-144 Boards
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate