9 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč232.492 |
| 5+ | Kč227.726 |
Product Information
Product Overview
The X-NUCLEO-IHM06A1 is a low voltage stepper motor driver expansion board based on the STSPIN220 for STM32 Nucleo. It represents an affordable, easy to use solution for driving low voltage stepper motors in STM32 Nucleo project, implementing portable motor driving applications such as thermal printers, robotics and toys. It includes a stepper driver able to operate in low voltage (battery) scenarios allowing zero consumption states. The device implements current control with fixed OFF time and a maximum 1/256 microstep resolution. The X-NUCLEO-IHM06A1 is compatible with Arduino UNO R3 connector and supports the addition of other STM32 expansion boards with a single STM32 Nucleo board. Can also mount ST morpho connector.
- 1.8V to 10V low voltage range
- Microstep adjustment up to the 256th step
- Up to 1.3ARMS phase current
- Current control with adjustable off-time
- Full protection overcurrent and short circuit protection
- Thermal shutdown
- Compatible with Arduino UNO R3 connector
- Compatible with STM32 Nucleo boards
Applications
Embedded Design & Development
Technical Specifications
STMicroelectronics
-
-
Expansion Board STSPIN220
No SVHC (25-Jun-2025)
-
STSPIN220
STM32 Nucleo Boards
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate