Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč353.377 |
5+ | Kč346.355 |
Product Information
Product Overview
Three-phase brushless DC motor driver expansion board based on STSPIN830 for STM32 Nucleo. It represents an affordable, easy to use solution for driving brushless motors in your STM32 Nucleo project, implementing single and three-shunt current sensing. The STSPIN830 embeds a PWM current limiter with adjustable threshold together with a full set of protections. It is compatible with the Arduino and ST morpho connectors, so it can be plugged to an STM32 Nucleo development board and stacked with additional STM32 Nucleo expansion boards.
- Operative voltage from 7 to 45V
- Output current up to 1.5Arms
- Supporting single shunt and three-shunt sensing
- Standby mode
- Flexible direct driving settable between 3 or 6 PWM inputs
- Current limiter with adjustable reference
- Overcurrent, short-circuit and interlocking protections
- Thermal shutdown and undervoltage lockout
- BEMF sensing circuitry, bus voltage and PCB temperature sensing
- Input connector for Hall effect-based sensors and encoder
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
STMicroelectronics
-
-
Expansion Board STSPIN830
No SVHC (21-Jan-2025)
-
STSPIN830
STMicroelectronics STM32 Nucleo Development Boards
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate