Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTORM INTERFACE
Manufacturer Part No3K12T203
Order Code1261089
Product Range3000 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerSTORM INTERFACE
Manufacturer Part No3K12T203
Order Code1261089
Product Range3000 Series
Technical Datasheet
Product Range3000 Series
Keypad Array3 x 4
Keypad OutputMatrix
Contact Current Max50mA
Contact Voltage DC Nom24V
No. of Keys12
Housing MaterialPolymer
Panel Cutout Width63.5mm
Panel Cutout Height82.5mm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
3000 Series
Keypad Output
Matrix
Contact Voltage DC Nom
24V
Housing Material
Polymer
Panel Cutout Height
82.5mm
Keypad Array
3 x 4
Contact Current Max
50mA
No. of Keys
12
Panel Cutout Width
63.5mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.138348