Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,029.504 |
| 3+ | Kč1,932.467 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,029.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
- A comprehensive dimmer suitable for indoor LED Lighting.
- Intelligent dimmer capable of RGB colour adjustment.
- 0-100% dimming range via logarithmic characteristic, perfect for human vision.
- 256 levels of grey scales with smooth dimming control.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
-
LED Driver Mode
-
Input Voltage Max
36V
SVHC
No SVHC (16-Jan-2020)
Output Power Max
180W
Output Current
25A
Input Voltage Min
12V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17