Print Page
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč751.146 |
3+ | Kč690.954 |
Price for:Each
Minimum: 1
Multiple: 1
Kč751.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSUNPOWER
Manufacturer Part NoPCC70018TD
Order Code3377321
Product RangePCC
Technical Datasheet
Power Supply Applications-
Output Power Max18W
Output Voltage Max6VDC
Output Current700mA
LED Driver ModeConstant Current
Input Voltage Min220V
Input Voltage Max240V
Product RangePCC
SVHCNo SVHC (16-Jan-2020)
Product Overview
- Constant current mode power supply
- 220-240Vac input
- 1-100% Triac dimming function
- Captive terminal screws for ease of connection
- Snap lock cable strain relief for quick installation
- Short circuit, over load, over temperature protections
- Class II product
- Cooling by free air convection
- Trailing edge operation
- SELV Equivalent
Technical Specifications
Power Supply Applications
-
Output Voltage Max
6VDC
LED Driver Mode
Constant Current
Input Voltage Max
240V
SVHC
No SVHC (16-Jan-2020)
Output Power Max
18W
Output Current
700mA
Input Voltage Min
220V
Product Range
PCC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12