Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSUPER ROD
Manufacturer Part NoSRCT-PRO
Order Code3525376
Also Known AsGTIN UPC EAN: 5060063693293
Your Part Number
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,189.98 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,189.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUPER ROD
Manufacturer Part NoSRCT-PRO
Order Code3525376
Also Known AsGTIN UPC EAN: 5060063693293
Technical Datasheet
Accessory TypeCable Tongue Pro
Product Range-
SVHCTo Be Advised
Product Overview
Cable Tongue Pro is designed for pulling cables through walls, above ceilings, below floors and anywhere else a cable needs to go. The new Cable Tongue Pro has a new fitting allowing you to use Super Rod attachments.
- The Cable Tongue Pro has a new fitting allowing you to use Super Rod attachments
- There are 100’s of tools on the market designed for pulling cables, none of which are flat
- Have you ever tried to pull cables past insulation in a wall? The Tongue is flat, and therefore it will keep a straight path up a wall
- The Tongue can be stored straight or coiled. It is a specially designed plastic that you can bend and twist it into the shape you need
- The right length for 99% of walls
- The right thickness meaning it is strong yet flexible and the right width allowing the Tongue to slide through walls and not veer off in another direction
- Thanks to the new fitting Cable Tongue Pro can now be used with a range of Super Rod attachments
- Comes with a 11-15mm Super Grip, Domed Bullet and Mini Hook included
Contents
Cable Tongue Pro 3.6m, Domed Bullet, Mini Hook, 11-15mm Super Grip
Technical Specifications
Accessory Type
Cable Tongue Pro
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1