Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSURELIGHT
Manufacturer Part No300-2015
Order Code1498081
Technical Datasheet
Assembly Cable Type-
Cable Length1.5m
No. of Wires-
Product Range-
Product Overview
The 300-2015 is a 1.5m Power Extension Cable, provides with the ability to extend the length of extension cable between power pack and glow wire. Low voltage cable type with connections on either end, these lengths are easy to plug and play.
Applications
Power Management
Technical Specifications
Assembly Cable Type
-
No. of Wires
-
Cable Length
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90022000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02