Print Page
PAT0510S-C-6DB-T10
CHIP ATTENUATOR, 0HZ-10GHZ, 6DB, 1005
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 45 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2.834 |
| 25+ | Kč2.232 |
| 100+ | Kč2.031 |
| 250+ | Kč1.931 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč2.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSUSUMU
Manufacturer Part NoPAT0510S-C-6DB-T10
Order Code4180876
Technical Datasheet
Frequency Max10GHz
Frequency Min0Hz
Attenuation - Typical6dB
RF Attenuator Type-
Insertion Loss-
Control Voltage Min-
Control Voltage Max-
RF Input Power-
RF IC Case Style0
No. of Pins4Pins
Operating Temperature Max125°C
Operating Temperature Min-55°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Max
10GHz
Attenuation - Typical
6dB
Insertion Loss
-
Control Voltage Max
-
RF IC Case Style
0
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Frequency Min
0Hz
RF Attenuator Type
-
Control Voltage Min
-
RF Input Power
-
No. of Pins
4Pins
Operating Temperature Min
-55°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000463
Product traceability