Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA010GM1AO1TO-I-5S-12P-STD
Order Code4728731
Product RangeX-86m2 Series
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,468.685 |
| 5+ | Kč1,413.760 |
| 10+ | Kč1,358.834 |
| 50+ | Kč1,279.582 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,468.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA010GM1AO1TO-I-5S-12P-STD
Order Code4728731
Product RangeX-86m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2242
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity10GB
Flash Memory Type3D pSLC NAND
Encryption TypeAES 128/256-bit
Sequential Read Speed244MB/s
Sequential Write Speed84MB/s
Random Read up to (IOPS)4.4k
Random Write up to (IOPS)2.5k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-86m2 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
3D pSLC NAND
Sequential Read Speed
244MB/s
Random Read up to (IOPS)
4.4k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Form Factor
M.2 2242
Memory Capacity
10GB
Encryption Type
AES 128/256-bit
Sequential Write Speed
84MB/s
Random Write up to (IOPS)
2.5k
Operating Temperature Min
-40°C
Product Range
X-86m2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001