Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA020GU2AK1TO-I-6B-22P-STD
Order Code3786352
Product RangeX-76m Series
Technical Datasheet
4 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,121.768 |
| 5+ | Kč2,032.232 |
| 10+ | Kč1,942.446 |
| 50+ | Kč1,841.123 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,121.77 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA020GU2AK1TO-I-6B-22P-STD
Order Code3786352
Product RangeX-76m Series
Technical Datasheet
Drive TypeInternal
Form FactormSATA
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity20GB
Flash Memory TypepSLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed440MB/s
Sequential Write Speed180MB/s
Random Read up to (IOPS)33.9k
Random Write up to (IOPS)44.5k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-76m Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
pSLC NAND
Sequential Read Speed
440MB/s
Random Read up to (IOPS)
33.9k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
mSATA
Memory Capacity
20GB
Encryption Type
AES 256-bit
Sequential Write Speed
180MB/s
Random Write up to (IOPS)
44.5k
Operating Temperature Min
-40°C
Product Range
X-76m Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84717098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001