Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWISSBIT
Manufacturer Part NoSFSA120GM2AK2TO-I-6B-536-STD
Order Code3786311
Product RangeX-75m2 Series
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,973.294 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,973.29 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWISSBIT
Manufacturer Part NoSFSA120GM2AK2TO-I-6B-536-STD
Order Code3786311
Product RangeX-75m2 Series
Technical Datasheet
Drive TypeInternal
Form FactorM.2 2280
InterfacesSATA 6 Gb/s (SATA III)
Memory Capacity120GB
Flash Memory TypeTLC NAND
Encryption TypeAES 256-bit
Sequential Read Speed565MB/s
Sequential Write Speed335MB/s
Random Read up to (IOPS)58.5k
Random Write up to (IOPS)79.4k
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeX-75m2 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Drive Type
Internal
Interfaces
SATA 6 Gb/s (SATA III)
Flash Memory Type
TLC NAND
Sequential Read Speed
565MB/s
Random Read up to (IOPS)
58.5k
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (15-Jan-2018)
Form Factor
M.2 2280
Memory Capacity
120GB
Encryption Type
AES 256-bit
Sequential Write Speed
335MB/s
Random Write up to (IOPS)
79.4k
Operating Temperature Min
-40°C
Product Range
X-75m2 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85235990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001