Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč127.908 | 
| 10+ | Kč96.809 | 
| 25+ | Kč88.282 | 
| 50+ | Kč84.520 | 
| 100+ | Kč82.513 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč127.91 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part No760H.
Order Code2775668
Technical Datasheet
Current Rating3A
Pin Diameter2.5mm
Barrel Length9.5mm
Connector MountingCable Mount
Contact Termination TypeSolder
Barrel Inner Diameter2.5mm
Barrel Outer Diameter5.5mm
Voltage Rating24V
Product Range-
Technical Specifications
Gender
Plug
Pin Diameter
2.5mm
Connector Mounting
Cable Mount
Barrel Inner Diameter
2.5mm
Voltage Rating
24V
Current Rating
3A
Barrel Length
9.5mm
Contact Termination Type
Solder
Barrel Outer Diameter
5.5mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004355