Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč303.970 | 
| 10+ | Kč225.971 | 
| 25+ | Kč200.389 | 
| 100+ | Kč187.598 | 
| 250+ | Kč154.744 | 
| 500+ | Kč151.734 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč303.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoL712AH
Order Code2783288
Technical Datasheet
GenderJack
Current Rating3A
Pin Diameter2.5mm
Barrel Length-
Connector MountingPanel Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter7.2mm
Voltage Rating24V
Product Range-
SVHCTo Be Advised
Product Overview
The L712AH from Switchcraft/Conxall is a High Temperature 2.5mm Long Barrel Panel Mount Solder Power Jack that utilizes a specially engineered, high RTI thermoplastic capable of withstanding higher temperatures and current than standard power jacks. Fully mateable with Switchcraft high temperature or standard power plugs.
- Ideal for applications with high ambient temperature
- Better able to withstand the high temperatures of soldering than typical power jacks
- High RTI thermoplastic, phenolic electrical insulator
- Silver plated copper alloy terminals and contacts
- Voltage rating 24Vdc resistive
- Insulation resistance 1000Mohm min.
- Dielectric withstanding voltage 500Vac max.
- Temperature limits from -40°C to +105°C (-40°F to +221°F)
- Made in the USA
Applications
Industrial, Power Management, Thermal Management, Aerospace, Defence, Military, Consumer Electronics, Industrial Maintenance, Facility Maintenance
Technical Specifications
Gender
Jack
Pin Diameter
2.5mm
Connector Mounting
Panel Mount
Barrel Inner Diameter
-
Voltage Rating
24V
SVHC
To Be Advised
Current Rating
3A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
7.2mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024