Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAN2X1U01AUX
Order Code2915145
Product RangePJRAN Series
1,008 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč63.954 |
| 10+ | Kč51.916 |
| 50+ | Kč46.900 |
| 100+ | Kč45.896 |
Price for:Each
Minimum: 1
Multiple: 1
Kč63.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAN2X1U01AUX
Order Code2915145
Product RangePJRAN Series
No. of Contacts4Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialCopper Alloy Body
Connector ColourRed, White
Outside Diameter8.3mm
External Diameter8.3mm
Product RangePJRAN Series
Technical Specifications
No. of Contacts
4Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Red, White
External Diameter
8.3mm
Gender
Jack
Connector Body Material
Copper Alloy Body
Outside Diameter
8.3mm
Product Range
PJRAN Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007031