Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAS2X1S01X
Order Code2914285
Product RangePJRAS Series
Technical Datasheet
66 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1134+ | Kč32.604 |
Price for:Each
Minimum: 1134
Multiple: 1134
Kč36,972.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoPJRAS2X1S01X
Order Code2914285
Product RangePJRAS Series
Technical Datasheet
No. of Contacts4Contacts
GenderJack
Contact PlatingTin Plated Contacts
Connector Body MaterialCopper Alloy Body
Connector ColourRed, White
External Diameter8.3mm
Outside Diameter8.3mm
Product RangePJRAS Series
Technical Specifications
No. of Contacts
4Contacts
Contact Plating
Tin Plated Contacts
Connector Colour
Red, White
Outside Diameter
8.3mm
Gender
Jack
Connector Body Material
Copper Alloy Body
External Diameter
8.3mm
Product Range
PJRAS Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227