Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč144.210 | 
| 10+ | Kč106.339 | 
| 100+ | Kč86.024 | 
| 250+ | Kč78.500 | 
| 500+ | Kč70.726 | 
| 1000+ | Kč69.221 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč144.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoRASM722X
Order Code1608728
Technical Datasheet
GenderJack
Current Rating5A
Pin Diameter2mm
Barrel Length-
Connector MountingSurface Mount
Contact Termination TypeSolder
Barrel Inner Diameter-
Barrel Outer Diameter6.3mm
Voltage Rating-
Product Range-
Product Overview
The RASM722X is a right angle surface mount DC Power Jack with solder contact termination, thermoplastic housing, tin-plated copper alloy sleeve and nickel-plated copper alloy tip, 5A rated.
- <lt/>50mΩ Contact resistance
- 30MΩ at 100VDC Insulation resistance
- 250VAC for 1 minute Dielectric withstanding voltage
- 5000 Minimum lifecycles
Applications
Power Management
Technical Specifications
Gender
Jack
Pin Diameter
2mm
Connector Mounting
Surface Mount
Barrel Inner Diameter
-
Voltage Rating
-
Current Rating
5A
Barrel Length
-
Contact Termination Type
Solder
Barrel Outer Diameter
6.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041