Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYLVANIA
Manufacturer Part No0001967
Order Code3390844
Also Known AsGTIN UPC EAN: 5410288019673
85 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč165.026 |
Price for:Each
Minimum: 1
Multiple: 1
Kč165.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSYLVANIA
Manufacturer Part No0001967
Order Code3390844
Also Known AsGTIN UPC EAN: 5410288019673
Input Power40W
Lamp Base TypeG10q
Luminous Flux3200lm
Average Bulb Life12000h
CFL Lamp ShapeCircular Tube
Color Temperature Typ4000K
Light Colour-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Sylvania Fluorescent T9 Circular 40W 4-Pin Cool White Bulb, a versatile and energy-efficient lighting solution for various settings. This circular fluorescent bulb is designed with a 4-pin base, ensuring secure and stable installation in compatible fixtures.
- Ideal replacement for a 40W T9 circular bulb
- 12,000 Hours average life
- 3200 Lumens
Technical Specifications
Input Power
40W
Luminous Flux
3200lm
CFL Lamp Shape
Circular Tube
Light Colour
-
SVHC
No SVHC (21-Jan-2025)
Lamp Base Type
G10q
Average Bulb Life
12000h
Color Temperature Typ
4000K
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42