Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSYNCHROFLEX
Manufacturer Part No10T5/1380
Order Code7089958
Product RangeT5
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerSYNCHROFLEX
Manufacturer Part No10T5/1380
Order Code7089958
Product RangeT5
Technical Datasheet
MaterialPolyurethane
External Depth2.2mm
Length1380mm
Pitch Length-
Pitch Spacing5mm
Product RangeT5
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 10T5/1380 is a Standard Timing Belt, consists of only two components, a wear-resistant Contilan carcass and high grade endless galvanized steel wire tension members. The excellent bond between the two results in a belt with high tooth load capacity combined with low elastic elongation, making them unsurpassed for quality and accuracy. The Synchroflex process produces close tolerance timing belts to ensure optimum mesh in all power ranges. Synchroflex belt complies with DIN 7721. Suitable for positioning and stepper motor drives.
- Slip-less, synchronous operation
- Efficiencies up to 98%
- Belt speeds up to 80m/second
- -10 to +80°C Operating temperature range
- Chemically stable
- Chemically resistant to ozone and sunlight
- Conditionally resistant to acids and alkalis
- Resistant to fats and petrol
- Extremely oil-resistant
- Hydrolysis-resistant
- High positional and angular accuracy
- Can be welded to other thermoplastics
Applications
Automation & Process Control, Motor Drive & Control
Technical Specifications
Material
Polyurethane
Length
1380mm
Pitch Spacing
5mm
SVHC
No SVHC (17-Dec-2014)
External Depth
2.2mm
Pitch Length
-
Product Range
T5
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40103100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032