Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 18:00
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč140.448 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
Kč140.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTACWISE PLC
Manufacturer Part No1156
Order Code3391557
Product RangeTacwise - 180
Nail TypeNail Gun Brad
Material Gauge-
External Length50mm
Product RangeTacwise - 180
SVHCNo SVHC (07-Nov-2024)
Product Overview
50mm Nails for use with nail guns.
Technical Specifications
Nail Type
Nail Gun Brad
External Length
50mm
SVHC
No SVHC (07-Nov-2024)
Material Gauge
-
Product Range
Tacwise - 180
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.45