Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-2790/T.
Order Code1603872
Product RangeSL-2700 Series
Also Known AsGTIN UPC EAN: 3660766499653
Technical Datasheet
94 In Stock
Need more?
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč1,754.848 |
5+ | Kč1,323.472 |
10+ | Kč1,194.310 |
20+ | Kč1,170.484 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,754.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTADIRAN BATTERIES
Manufacturer Part NoSL-2790/T.
Order Code1603872
Product RangeSL-2700 Series
Also Known AsGTIN UPC EAN: 3660766499653
Technical Datasheet
Battery Voltage3.6V
Battery Size CodeDD
Battery TechnologyLithium Thionyl Chloride
Battery Capacity35Ah
External Diameter32.9mm
External Height123.5mm
Battery TerminalsSolder Tab
Pack Quantity1
Battery Type / SizeDD
Weight195g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product RangeSL-2700 Series
SVHCNo SVHC (25-Jun-2025)
Alternatives for SL-2790/T.
1 Product Found
Product Overview
A 3.6V non-rechargeable lithium thionyl chloride battery. iXtra design for long term, high performance applications.
- iXtra design for long term performance
- Hermetically sealed casing
- Very high energy density
- High terminal voltage
- Extremely low self discharge (<lt/>1% per annum)
- Wide operating temperature
Applications
Power Management, Industrial, Portable Devices, Consumer Electronics
Contents
Battery only
Warnings
Fire, explosion and severe burn hazard. Do not recharge, disassemble, heat above 100°C, incinerate or expose contents or water.
Technical Specifications
Battery Voltage
3.6V
Battery Technology
Lithium Thionyl Chloride
External Diameter
32.9mm
Battery Terminals
Solder Tab
Battery Type / Size
DD
Battery IEC Code
-
Battery Compliance
-
SVHC
No SVHC (25-Jun-2025)
Battery Size Code
DD
Battery Capacity
35Ah
External Height
123.5mm
Pack Quantity
1
Weight
195g
Battery NEDA Code
-
Product Range
SL-2700 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.195
UN Hazard Code:3090