Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM250NB06DCR RLG
Order Code3773034
Technical Datasheet
2,358 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč22.346 |
| 10+ | Kč22.321 |
| 100+ | Kč22.296 |
| 500+ | Kč22.271 |
| 1000+ | Kč22.246 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč22.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIWAN SEMICONDUCTOR
Manufacturer Part NoTQM250NB06DCR RLG
Order Code3773034
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel0.021ohm
Drain Source On State Resistance P Channel0.021ohm
Transistor Case StylePDFN56U
No. of Pins8Pins
Power Dissipation N Channel58W
Power Dissipation P Channel58W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
0.021ohm
No. of Pins
8Pins
Power Dissipation P Channel
58W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
0.021ohm
Transistor Case Style
PDFN56U
Power Dissipation N Channel
58W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004
Product traceability