Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNA201212T6R8M
Order Code4048026
Product RangeLSQN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4.690 |
25+ | Kč3.561 |
50+ | Kč3.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč4.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSQNA201212T6R8M
Order Code4048026
Product RangeLSQN Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)250mA
Inductor ConstructionWirewound
Saturation Current (Isat)250mA
Product RangeLSQN Series
Inductor Case / Package0805 [2012 Metric]
Power Inductor Case0805 [2012 Metric]
DC Resistance Max0.611ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.25mm
Product Height1.25mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Wirewound
Product Range
LSQN Series
Power Inductor Case
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.25mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
250mA
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
0.611ohm
Product Length
2mm
Product Height
1.25mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000028
Product traceability