Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT220MMG
Order Code4048043
Product RangeLSXN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč6.320 |
| 10+ | Kč4.991 |
| 25+ | Kč4.213 |
| 50+ | Kč4.063 |
| 100+ | Kč3.938 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč6.32 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoLSXND5050WKT220MMG
Order Code4048043
Product RangeLSXN Series
Technical Datasheet
Inductance22µH
DC Resistance Max0.312ohm
Self Resonant Frequency17MHz
DC Current Rating900mA
Inductor Case / PackageSMD
Inductor Case StyleSMD
Product RangeLSXN Series
Inductance Tolerance± 20%
Inductor ConstructionWirewound
Core MaterialFerrite
Product Length4.9mm
Product Width4.9mm
Product Height2mm
Technical Specifications
Inductance
22µH
Self Resonant Frequency
17MHz
Inductor Case / Package
SMD
Product Range
LSXN Series
Inductor Construction
Wirewound
Product Length
4.9mm
Product Height
2mm
DC Resistance Max
0.312ohm
DC Current Rating
900mA
Inductor Case Style
SMD
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4.9mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227
Product traceability