Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2016H1R5M
Order Code2860526
Product RangeMCOIL MA-H Series
Technical Datasheet
2,179 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | Kč4.213 |
25+ | Kč3.511 |
50+ | Kč3.235 |
100+ | Kč2.884 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč4.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAIYO YUDEN
Manufacturer Part NoMAKK2016H1R5M
Order Code2860526
Product RangeMCOIL MA-H Series
Technical Datasheet
Inductance1.5µH
DC Resistance Max0.105ohm
Self Resonant Frequency-
DC Current Rating1.8A
Inductor Case / Package0806 [2016 Metric]
Inductor Case Style2mm x 1.6mm x 1mm
Product RangeMCOIL MA-H Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialMetal
Product Length2mm
Product Width1.6mm
Product Height1mm
Technical Specifications
Inductance
1.5µH
Self Resonant Frequency
-
Inductor Case / Package
0806 [2016 Metric]
Product Range
MCOIL MA-H Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.105ohm
DC Current Rating
1.8A
Inductor Case Style
2mm x 1.6mm x 1mm
Inductance Tolerance
± 20%
Core Material
Metal
Product Width
1.6mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
Product traceability