Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč518.905 |
| 5+ | Kč448.430 |
| 10+ | Kč428.617 |
| 20+ | Kč410.810 |
| 50+ | Kč402.534 |
Price for:Each
Minimum: 1
Multiple: 1
Kč518.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTAKACHI
Manufacturer Part NoLCSC165H-G
Order Code2786045
Product RangeLCSC
Also Known AsCHH87C6GN
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialSilicone Rubber
Cover ColourGreen
For Use WithTakachi LC165H Handheld Plastic Cases
External Depth - Metric171mm
External Width - Metric85mm
External Height - Metric40mm
External Depth - Imperial6.73"
External Width - Imperial3.35"
External Height - Imperial1.57"
Product RangeLCSC
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Green
External Depth - Metric
171mm
External Height - Metric
40mm
External Width - Imperial
3.35"
Product Range
LCSC
Cover Material
Silicone Rubber
For Use With
Takachi LC165H Handheld Plastic Cases
External Width - Metric
85mm
External Depth - Imperial
6.73"
External Height - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086