Print Page
32-2405-5
Antenna, GPS L1 + Glonass L1, Embedded
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,029.474 |
| 5+ | Kč1,982.072 |
| 10+ | Kč1,930.658 |
| 50+ | Kč1,856.422 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,029.47 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No32-2405-5
Order Code2056654
Technical Datasheet
Antenna TypeGPS / Glonass
Frequency Min1.574GHz
Frequency Max1.606GHz
Antenna MountingCable
Gain28dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Embedded GPS/GLONASS antenna
- Covers GPS L1, GLONASS L1 and SBAS(WAAS, EGNOS & MSAS) frequency bands (1574 to 1606MHz)
- 5m cable with MCX right angle male connector
- 50mm x 7.8mm (dia x height) size
- Adhesive or screw mount
Applications
Wireless
Technical Specifications
Antenna Type
GPS / Glonass
Frequency Max
1.606GHz
Gain
28dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.574GHz
Antenna Mounting
Cable
VSWR
1.5
Input Impedance
-
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638