Print Page
33-3967-05-0150
EMBEDDED PATCH ANTENNA, 1.606GHZ, 28DB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part No33-3967-05-0150
Order Code3255481
Product RangeAccutenna TW3967
Technical Datasheet
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč7,251.380 |
| 5+ | Kč7,109.177 |
Price for:Each
Minimum: 1
Multiple: 1
Kč7,251.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part No33-3967-05-0150
Order Code3255481
Product RangeAccutenna TW3967
Technical Datasheet
Antenna TypePatch
Frequency Min1.525GHz
Frequency Max1.606GHz
Antenna MountingMCX Connector
Gain28dB
VSWR1.5
Input Power-
Input Impedance-
Antenna Polarisation-
Product RangeAccutenna TW3967
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.606GHz
Gain
28dB
Input Power
-
Antenna Polarisation
-
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.525GHz
Antenna Mounting
MCX Connector
VSWR
1.5
Input Impedance
-
Product Range
Accutenna TW3967
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048081