Print Page
VC6050
RF Antenna, 1.559 to 1.606GHz, GNSS/GPS/QZSS/GLONASS/Galileo, RHC, N Connector
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCALIAN
Manufacturer Part NoVC6050
Order Code4349958
Product RangeVeraChoke VC6050 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč80,807.760 |
Price for:Each
Minimum: 1
Multiple: 1
Kč80,807.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCALIAN
Manufacturer Part NoVC6050
Order Code4349958
Product RangeVeraChoke VC6050 Series
Technical Datasheet
Frequency Min1.559GHz
Frequency Max1.606GHz
Antenna MountingN Connector
Gain50dB
VSWR1.5
Input Power-
Input Impedance-
Antenna PolarisationRight Hand Circular
Product RangeVeraChoke VC6050 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Type
GNSS / GPS / QZSS / GLONASS / Galileo / BeiDou / IRNSS / NavIC / QZSS
Frequency Max
1.606GHz
Gain
50dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (23-Jan-2024)
Frequency Min
1.559GHz
Antenna Mounting
N Connector
VSWR
1.5
Input Impedance
-
Product Range
VeraChoke VC6050 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003