Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoA.80.A.101111
Order Code3931406
Product RangeBolt A.80 Series
Technical Datasheet
12 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,734.974 |
| 5+ | Kč2,587.504 |
| 10+ | Kč2,439.782 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,734.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoA.80.A.101111
Order Code3931406
Product RangeBolt A.80 Series
Technical Datasheet
Antenna TypeDome
Frequency Min-
Frequency Max1.2276GHz
Antenna MountingScrew
Gain-4.04dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeBolt A.80 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
1.2276GHz
Gain
-4.04dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Screw
VSWR
2
Input Impedance
50ohm
Product Range
Bolt A.80 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004