Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,130.394 |
| 5+ | Kč1,107.776 |
| 10+ | Kč1,085.158 |
| 50+ | Kč1,062.541 |
Product Information
Product Overview
AGPDFD6010A is an evaluation board for GPDF6010.A with TFM.120A & 2x HC125AØ101×1.59mm circular PCB. The optimum active electronics design for passive GNSS L1/L2/L5/L-band antenna integrated TFM module and hybrid coupler. The single-package solution combines impedance matching, filter efficiency and low noise design for easy, drop-in use with any antenna or GNSS receiver. Integrated pre-filters deliver exceptional out-of-band rejection across multiple band configurations and neighbouring interference to properly set noise figure. Cascaded LNAs, pre-filters and optimized impedance matching deliver sufficient gain to the GNSS receiver without signal-to-noise overload. Small footprint and low-profile design save valuable real estate without the need for external components and routing. The 2+ years of development by antenna and RF design experts, delivering the highest levels of integration, manufacturability and robustness in a single package.
- Ease-of-integration
- Low-noise system design
- Dual-gain stage architecture
- Low-profile form factor
- Accelerated development cycles
- Bands covered: BeiDou (B1/B2a), GPS/QZSS (L1/L5), GLONASS (G1), Galileo (E1/E5a), L band corrections
- Dual pin, dual feed, 4-pin configuration
- Dimension is 45 x 45 x 10mm
Technical Specifications
Taoglas
Wireless Communication
-
-
-
GPDF6010.A
GNSS Stacked Patch Antenna
-
Evaluation Board GPDF6010.A with TFM.120A and 2x HC125A 101mm Dia x 1.59mm Circular PCB
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate