Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,579.478 |
| 5+ | Kč2,256.949 |
| 10+ | Kč1,869.965 |
| 50+ | Kč1,676.598 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,579.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoAHP24510.07.0100C
Order Code4309886
Technical Datasheet
Frequency Min1.569GHz
Frequency Max1.61GHz
Antenna MountingAdhesive / Pin / UFL / MHF1 / I-Pex Connector
Gain2.46dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
GPS / GNSS / Glonass / Galileo / BeiDou / QZSS / SBAS / L-Band
Frequency Max
1.61GHz
Gain
2.46dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
1.569GHz
Antenna Mounting
Adhesive / Pin / UFL / MHF1 / I-Pex Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003