Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoFXUWB01.07.0100C
Order Code4127723
Product RangeAccuraUWB Flex Series
Technical Datasheet
99 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč464.482 |
| 5+ | Kč406.296 |
| 10+ | Kč336.824 |
| 50+ | Kč301.963 |
| 100+ | Kč278.639 |
| 250+ | Kč260.080 |
Price for:Each
Minimum: 1
Multiple: 1
Kč464.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoFXUWB01.07.0100C
Order Code4127723
Product RangeAccuraUWB Flex Series
Technical Datasheet
Antenna TypeUWB
Frequency Min600MHz
Frequency Max8GHz
Antenna MountingAdhesive
Gain5dBi
VSWR3
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeAccuraUWB Flex Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
UWB
Frequency Max
8GHz
Gain
5dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
600MHz
Antenna Mounting
Adhesive
VSWR
3
Input Impedance
50ohm
Product Range
AccuraUWB Flex Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004