Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoG30.B.108111.WM
Order Code3931429
Product RangeG30.wm Series
Technical Datasheet
6 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč1,156.439 | 
| 5+ | Kč1,087.720 | 
| 10+ | Kč1,018.750 | 
| 50+ | Kč1,016.994 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč1,156.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoG30.B.108111.WM
Order Code3931429
Product RangeG30.wm Series
Technical Datasheet
Antenna TypeDome
Frequency Min2.5GHz
Frequency Max2.8GHz
Antenna MountingScrew / Wall
Gain-4.5dBi
VSWR3
Input Power5W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeG30.wm Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
2.8GHz
Gain
-4.5dBi
Input Power
5W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.5GHz
Antenna Mounting
Screw / Wall
VSWR
3
Input Impedance
50ohm
Product Range
G30.wm Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004